
Accessory, Switch Push Button Square Button
Schneider 9001KXRL121 technical specifications.
| Body Material | PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 4 |
| Ratings | IP65, IP66 |
| Series | 9001K |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
