
Schneider 9001KXSA125 technical specifications.
| Actuator Type | KNOB TYPE |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 9001 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.