Pilot Light , Standard, Type Sk, Size 30Mm, Lens Type No Lens
Schneider 9001SKP38LY technical specifications.
| Package/Case | 120 |
| Mount | Panel |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKP38LY to view detailed technical specifications.
No datasheet is available for this part.