Pushbutton 600VAC 10AMP 30mm SK +OptionS
Checking distributor stock and pricing after the page loads.
Schneider 9001SKR2RH13 technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.