
This 2-position rotary switch is designed for non-illuminated applications and features a knob-type actuator. It has a 70° index angle and is rated for 600V AC. The switch is panel mount and screw termination. It is compliant with RoHS regulations.
Schneider 9001SKS11BH1 technical specifications.
| Actuator Type | KNOB TYPE |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.