
The Schneider 9001SKS11BH2 is a 2-position, non-illuminated rotary switch with a 10A current rating and 600V AC voltage rating. It features a silver-plated contact and is designed for panel mounting. The switch has a knob-type actuator with a 70° index angle and is compliant with RoHS regulations. It is available in bulk packaging and is part of the 9001 series.
Schneider 9001SKS11BH2 technical specifications.
| Actuator Type | KNOB TYPE |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.