
The Schneider 9001SKS42BH1 is a panel mount rotary selector switch with a current rating of 10A and a voltage rating of 600VAC. It features a knob type actuator and a non-illuminated design. The switch is available in a bulk packaging option and has a termination type of screw. It is suitable for use in applications where a rotary selector switch is required.
Schneider 9001SKS42BH1 technical specifications.
| Actuator Type | KNOB TYPE |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.
