
The 9001SKS42BH2 is a rotary selector switch with a knob type actuator and non-illuminated design. It features a current rating of 10A and a voltage rating of 600V AC. The switch is mounted on a panel and has a termination type of screw. It is compliant with RoHS regulations and is available in bulk packaging.
Schneider 9001SKS42BH2 technical specifications.
| Actuator Type | KNOB TYPE |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.