
Switch Selector N.O./N.C. DPST 45° Knob 10A 600VAC 600VDC Screw Clamp Panel Mount
Schneider 9001SKS43BH1 technical specifications.
| Actuator Type | KNOB TYPE |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
