This 10A, 600V panel mount rotary switch features a silver contact plating and a non-illuminated design. It has a 70° index angle and is available in a bulk packaging option. The switch is RoHS compliant and suitable for use in a variety of applications.
Schneider 9001SKS43BH2 technical specifications.
| Actuator Type | KNOB TYPE |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.