Switch Selector N.O./N.C. DPST 45° Knob 10A 600VAC 600VDC Screw Clamp Panel Mount
Schneider 9001SKS53BH13 technical specifications.
| Index Angle | 70° |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 9001 |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.