
This heavy duty limit switch features a top plunger actuator style and screw clamp termination. It has a screw mount design with a straight body orientation and measures 39.37mm in length, 45.47mm in depth, and 114.3mm in height, weighing 570g. The switch has a maximum current rating of 1.2A at 600VAC and a maximum AC voltage rating of 600V. It is designed for linear operation with an electrical life of 1,000,000 cycles and a mechanical life of 10,000,000 cycles. The switch operates within a temperature range of -28 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 9007C54E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Top Plunger |
| Termination Style | Screw Clamp |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.37 |
| Product Depth (mm) | 45.47 |
| Product Height (mm) | 114.3 |
| Product Weight (g) | 570 |
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1.2@600VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 13.34N |
| Maximum Pre-Travel | 2.03mm |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 85°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9007C54E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.