
The Schneider 9007MS01S0206 is a basic and snap action switch with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 240V AC and 28V DC, and is approved by UL, CSA, and CE. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It is available in a single package quantity and is RoHS compliant.
Schneider 9007MS01S0206 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 15.75mm |
| Electrical Life | 100000Cycles |
| Height | 44.45mm |
| Length | 39.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Operating Force | 22.24N |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9007MS01S0206 to view detailed technical specifications.
No datasheet is available for this part.