
This miniature limit switch features a top roller plunger actuator style and a micro-connector termination style. It has a shoulder mount and a straight body orientation. The switch has a maximum current rating of 3 amps at 240VAC or 28VDC and a maximum AC voltage rating of 240 volts. It also has a maximum DC voltage rating of 28 volts and an electrical life of 100,000 cycles. The mechanical life is 10,000,000 cycles. The operating force is 22.24 grams and the operating temperature range is -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 9007MS02S0054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Top Roller Plunger |
| Termination Style | Micro-Connector |
| Mounting | Shoulder Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.62 |
| Product Depth (mm) | 15.75 |
| Product Height (mm) | 44.45 |
| Product Weight (g) | 540 |
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@240VAC 28VDCA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 22.24N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9007MS02S0054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.