
This right angle miniature SPDT switch has a side lever arm actuator style and a shoulder mount termination style. It is rated for a maximum current of 6 amps at 120VAC and a maximum voltage of 28VDC. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It operates at speeds of up to 130 feet per minute and is suitable for use in temperatures ranging from -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Schneider 9007MS04S0300 technical specifications.
| Actuator Style | Side Lever Arm |
| Termination Style | Cable |
| Mounting | Shoulder Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 39.62 |
| Product Depth (mm) | 15.75 |
| Product Height (mm) | 63.25 |
| Product Weight (g) | 540 |
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 10000000Cycles |
| Device Type | Rotary |
| Operating Speed | 130ft/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |