
This SPDT shoulder mount limit switch is designed for high-cycle applications, with a mechanical life of 10000000 cycles. It operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 28V DC. The switch is RoHS compliant and approved by UL, CSA, and CE. It has a right-angle orientation and a cable termination.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Depth | 15.75mm |
| Electrical Life | 100000Cycles |
| Height | 63.25mm |
| Length | 39.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |