
This miniature limit switch features a top plunger actuator style and shoulder mount termination. It has a straight body orientation and a maximum current rating of 6 amps at 120VAC. The switch is rated for a maximum AC voltage of 240V and a maximum DC voltage of 28V. It has an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. The operating force required is 22.24 Newtons, and it operates within a temperature range of -40 to 105°C.
Schneider 9007MS10S0300 technical specifications.
| Actuator Style | Top Plunger |
| Termination Style | Cable |
| Mounting | Shoulder Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.62 |
| Product Depth (mm) | 15.75 |
| Product Height (mm) | 44.45 |
| Product Weight (g) | 540 |
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 22.24N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9007MS10S0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.