
Industrial Pressure Sensor 0.2psi to 10psi Differential
Schneider 9012GAW1Z technical specifications.
| Package Length (mm) | 128.3 |
| Package Width (mm) | 115.8 |
| Package Height (mm) | 158.5 |
| Mounting | Screw |
| Operating Pressure Range | 0.2psi to 10psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 100psi |
| Accuracy | 4% |
| Min Operating Temperature | -23°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas|Liquid |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9012GAW1Z to view detailed technical specifications.
No datasheet is available for this part.