Sign in to ask questions about the Schneider 9012GNG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 9012GNG6 technical specifications.
| Package Length (mm) | 69.85 |
| Package Width (mm) | 56.13 |
| Package Height (mm) | 176.28 |
| Operating Pressure Range | 5psi to 250psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 750psi |
| Accuracy | 4% |
| Media | Air|Gas|Liquid |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9012GNG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.