
This 120mm panel mount transformer is designed for use in various applications. It meets the requirements of UL, CSA, CE, and TUV approvals, ensuring compliance with relevant safety standards. The transformer has a panel mount design, allowing for easy installation on a panel. It measures 83.3mm in height and 95.3mm in width, with a weight of 7.1lb. The transformer is RoHS compliant, making it suitable for environmentally friendly applications.
Schneider 9070T250D1 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | 120 |
| Height | 83.3mm |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 7.1lb |
| Width | 95.3mm |
| RoHS | Compliant |
No datasheet is available for this part.