This 24V 30A DPDT relay features a silver contact material and a coil resistance of 250 ohms. It has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a quick connect termination. It is designed for use on DIN rail with flange mount and has a weight of 86 grams.
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 250R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, DIN Rail |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 86g |
| RoHS | Compliant |