SPDT Power Relay featuring a 24VAC coil voltage and 250 Ohm coil resistance, rated for 20A contact current. This through-hole mount relay offers a 250V AC / 30V DC maximum voltage rating and a silver contact material. Designed for power applications, it operates within a -40°C to 55°C temperature range and boasts a 100,000-hour electrical life. Dimensions are 29.5mm (length) x 13mm (depth) x 25.5mm (height).
Schneider 976XAX97H-24A technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Power | 1.2W |
| Coil Resistance | 250R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 976XAX97H-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.