The Schneider 976XAX97H-6D is a non-latching relay with a DIP package and through hole mount. It has a coil voltage of 6V and a coil current of 88.23mA. The relay has a contact current rating of 20A and is rated for a maximum operating temperature of 80°C. It is not RoHS compliant and has a weight of 17g.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 88.23mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | 976 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 17g |
| RoHS | Not Compliant |