The 976XAXH-6D relay from Schneider is a power relay with a non-latching coil type and a maximum operating temperature of 55°C. It has a contact current rating of 20A and a contact material of silver. The relay's coil voltage is 6V DC and has a resistance of 68 ohms. It can withstand a maximum voltage rating of 30V DC and 240V AC. The relay is mounted through a hole and has a termination of solder. It has a throw configuration of SPDT and an operate time of 15ms.
Schneider 976XAXH-6D technical specifications.
| Coil Current | 88.23mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 976XAXH-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.