
General purpose relay with DPDT contacts, rated for 7A and 250VAC/30VDC. Features a 12VDC non-latching coil with 44.44mA current and 530mW power consumption. Designed for PCB through-hole mounting with solder termination, offering a 15ms operate time and a lifespan of 100,000 hours. Operates across a wide temperature range of -40°C to 80°C.
Schneider 976XBXH-12D technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 44.44mA |
| Coil Power | 530mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 976XBXH-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
