This DIP electromechanical relay from Schneider features a 6V non-latching coil with a current rating of 88.23mA and resistance of 68 ohms. It can handle a maximum current of 5A and has a maximum operating temperature of 80°C. The relay has a silver contact material and a maximum voltage rating of 30V DC. It is available in a package quantity of 10 and has a weight of 17g.
Schneider 976XBXH-6D technical specifications.
| Package/Case | DIP |
| Coil Current | 88.23mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 976XBXH-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.