General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. Rated for 30A contact current and 300V AC switching voltage, with a 28V DC contact voltage limit. Operates with a 5V DC coil voltage, drawing 200mA and consuming 2.8W with 25 Ohms resistance. Panel mountable with flanges and quick connect termination, suitable for power applications with a 100,000-hour electrical life.
Schneider 9AS1D52-5 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Package/Case | 120 |
| Coil Current | 200mA |
| Coil Power | 2.8W |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 27.3mm |
| Height | 27.7mm |
| Length | 50.22mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 300V |
| Weight | 33g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9AS1D52-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.