
This power relay features a 12V DC coil with 83.33mA coil current and 2.8W coil power, boasting a 144 Ohm coil resistance. It offers a 30A contact current rating with silver contacts and a 15A general current rating. The relay supports panel or flange mounting and quick connect termination, with a SPDT throw configuration. Operating at 20ms, it handles up to 240V AC and 28V DC switching voltages, with a 300V AC voltage rating and a 100,000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 9AS5D52-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 9AS5D52-12 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Package/Case | 120 |
| Coil Current | 83.33mA |
| Coil Power | 2.8W |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 27.3mm |
| Height | 27.7mm |
| Length | 43.8mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| Weight | 33g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9AS5D52-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
