
This general-purpose relay is a 5A SPST device with a 230V control and 230V coil voltage. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is mounted on a DIN rail and has a termination type of screw. It is compliant with RoHS regulations.
Sign in to ask questions about the Schneider LT3SA00MW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LT3SA00MW technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| Control Voltage | 230V |
| Depth | 100mm |
| Height | 100mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Power Consumption | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LT3SA00MW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
