
The Schneider MG17449 is a general purpose circuit breaker with a toggle actuator and 2 poles. It has a current rating of 60A and a voltage rating of 480V AC. The device is RoHS compliant and approved by UL. It measures 8.05mm in depth, 8.27mm in width, and 12.86mm in length, and is mounted on a DIN rail with a screw termination. The circuit breaker operates within a general temperature range and is suitable for use in a variety of applications.
Sign in to ask questions about the Schneider MG17449 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider MG17449 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Package/Case | 125 |
| Current Rating | 60A |
| Depth | 8.05mm |
| Length | 12.86mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | C60 |
| Termination | Screw |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 1.733V |
| DC Rated Voltage | 125V |
| Width | 8.27mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider MG17449 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
