impulse relay TL - 2P - 2 NO - 16A - coil 230 VAC 50Hz
Schneider A9C15507 technical specifications.
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Switching Current | 16A |
| Switching Voltage | 250V |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.