
CDSc - single phase load-shedding contactor - 4 channels
Schneider A9C15906 technical specifications.
| Contact Current Rating | 90A |
| Depth | 67mm |
| Length | 77mm |
| Number of Poles | 1 |
| Series | ICT |
| Termination | Screw |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9C15906 to view detailed technical specifications.
No datasheet is available for this part.