
CDS - three phase load-shedding contactor - 1 channel per phase
Checking distributor stock and pricing after the page loads.
Schneider A9C15913 technical specifications.
| Contact Current Rating | 90A |
| Depth | 67mm |
| Length | 77mm |
| Number of Poles | 3 |
| Series | ICT |
| Termination | Screw |
| Width | 145mm |
| RoHS | Compliant |
No datasheet is available for this part.
