Sign in to ask questions about the Schneider A9F75201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider A9F75201 technical specifications.
| Current Rating | 1A |
| RoHS Compliant | Yes |
| Series | iC60N |
| Voltage Rating | 440V |
| DC Rated Voltage | 144V |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A9F75201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.