Miniature Circuit Breaker - 3P - 20A - D Curve
Schneider A9F75320 technical specifications.
| Current Rating | 20A |
| RoHS Compliant | Yes |
| Series | iC60N |
| Voltage Rating | 440V |
| DC Rated Voltage | 144V |
| Width | 54mm |
| RoHS | Not Compliant |
No datasheet is available for this part.