Miniature Circuit Breaker - 4P - 16A - D Curve
Schneider A9F75416 technical specifications.
| Current Rating | 16A |
| RoHS Compliant | Yes |
| Series | iC60N |
| Voltage Rating | 440V |
| DC Rated Voltage | 250V |
| Width | 72mm |
| RoHS | Compliant |
No datasheet is available for this part.