
Miniature Circuit Breaker - 2P - 32A - C Curve
Schneider A9F77232 technical specifications.
| Current Rating | 32A |
| RoHS Compliant | Yes |
| Series | iC60N |
| Voltage Rating | 440V |
| DC Rated Voltage | 144V |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.