Schneider A9F94210 technical specifications.
| Current Rating | 10A |
| Series | iC60L |
| Voltage Rating | 440V |
| DC Rated Voltage | 144V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9F94210 to view detailed technical specifications.
No datasheet is available for this part.