iC60L - miniature circuit breaker - 2P - 20A - C curve
Schneider A9F94220 technical specifications.
| Current Rating | 20A |
| RoHS Compliant | Yes |
| Series | iC60L |
| Voltage Rating | 440V |
| DC Rated Voltage | 144V |
| Width | 36mm |
| RoHS | Not Compliant |
No datasheet is available for this part.