Miniature Circuit Breaker - 4P - 25A - C Curve
Schneider A9F94425 technical specifications.
| Current Rating | 25A |
| RoHS Compliant | Yes |
| Series | iC60L |
| Voltage Rating | 440V |
| DC Rated Voltage | 250V |
| Width | 72mm |
| RoHS | Not Compliant |
No datasheet is available for this part.