Acti 9 iID - RCCB - 2P - 25A - 30mA - type AC
Schneider A9R11225 technical specifications.
| Current Rating | 25A |
| RoHS Compliant | Yes |
| Series | ilD |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A9R11225 to view detailed technical specifications.
No datasheet is available for this part.