Acti 9 Iid - Rccb - 2P - 63A - 30Ma - Type Ac
Schneider A9R11263 technical specifications.
| Current Rating | 63A |
| RoHS Compliant | Yes |
| Series | ilD |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A9R11263 to view detailed technical specifications.
No datasheet is available for this part.