Acti 9 iID - RCCB - 4P - 40A - 300mA - type AC Complementary
Schneider A9R14440 technical specifications.
| Current Rating | 40A |
| RoHS Compliant | Yes |
| Series | ilD |
| Voltage Rating | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A9R14440 to view detailed technical specifications.
No datasheet is available for this part.