The Schneider ABL1REM24100 is an AC/DC power supply with a wide input voltage range of 170-264V and an output voltage range of 21.6-26.4V. It delivers a maximum output current of 10A and a maximum output power of 240W. The power supply is designed for panel mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ABL1REM24100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 264V |
| Min Input Voltage | 170V |
| Max Output Voltage | 26.4V |
| Min Output Voltage | 21.6V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| RoHS Compliant | Yes |
| Weight | 0.88kg |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL1REM24100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.