POWER SUPPLY, SWITCH MODE, 24V; Power Supply Output Type:Fixed; Input Voltage AC Min:100V; Input Voltage AC Max:240V; Output Power Max:-; Output Current Max:5A; No. of Outputs:1 Output; Product Range:-; Input Voltage VAC:100V to 240V;RoHS Compliant: Yes
Schneider ABL7RE2405 technical specifications.
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 5A |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.