
This 24V DC/DC converter has a maximum output current of 2.5A and a maximum output power of 60W. It operates within a nominal output voltage range of 24V and can handle input voltages between 100V and 240V AC. The converter is designed for panel or DIN rail mounting and measures 110mm in height, 58mm in length, and 74mm in width.
Schneider ABL7RM24025 technical specifications.
| Current - Output 1 | 2.5A |
| Height | 110mm |
| Length | 58mm |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Width | 74mm |
| RoHS | Compliant |
No datasheet is available for this part.
