
The Schneider ABL8RPS24050 is a 24V AC/DC power supply with a maximum output current of 5A and a maximum output power of 120W. It is designed for DIN rail mounting and is compliant with RoHS regulations. The power supply is available in bulk packaging and has a weight of 700g. It is suitable for use in a variety of applications where a reliable and efficient power source is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ABL8RPS24050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Output Current | 5A |
| Max Output Power | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 700g |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL8RPS24050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
