
The Schneider ABL8RPS24100 is a 24V AC/DC power supply with an output current of 10A and a maximum output power of 240W. It is designed for DIN rail mounting and is suitable for applications requiring a reliable and efficient power source. The power supply operates within a specified input voltage range of 100V to 500V AC and is packaged in bulk for easy distribution and storage.
Schneider ABL8RPS24100 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 10A |
| Max Input Voltage (AC) | 500V |
| Min Input Voltage (AC) | 100V |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL8RPS24100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.