The ABR1S418B is a DPST-NO interface relay from Schneider, rated for 12A and compatible with 24V AC/DC coil voltages. It features a screw terminal termination style and can withstand a maximum pick-up voltage of 16.5VDC or 16.5VAC. The relay is designed for mounting on DIN rail and operates within a temperature range of -20 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Interface Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 12A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 16.5VDC|16.5VAC |
| Maximum AC Switching Voltage | 230V |
| Maximum DC Switching Voltage | 125V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |