Electromechanical Relay 48VDC 48VAC 12A DPST-NO(17.5x74)mm DIN Rail Interface Relay
Checking distributor stock and pricing after the page loads.
| Type | Interface Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 12A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 48V |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 34VDC|34VAC |
| Maximum AC Switching Voltage | 230V |
| Maximum DC Switching Voltage | 125V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |